Phoenix Contact 3210978 PTTB 2.5-PE/L Series Grey, 0.14 → 4mm², Push In Termination

Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Series
PTTB 2.5-PE/L
American Wire Gauge
12 → 26AWG
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Fused
No
Voltage Rating
500 V
Current Rating
30A
Model Number
PTTB 2,5-PE/L
Country of Origin
China
BD 113.300
BD 2.266 Each (In a Pack of 50) (Exc. Vat)
BD 124.630
BD 2.493 Each (In a Pack of 50) (inc. VAT)
50
BD 113.300
BD 2.266 Each (In a Pack of 50) (Exc. Vat)
BD 124.630
BD 2.493 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Series
PTTB 2.5-PE/L
American Wire Gauge
12 → 26AWG
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Fused
No
Voltage Rating
500 V
Current Rating
30A
Model Number
PTTB 2,5-PE/L
Country of Origin
China