Phoenix Contact 3212147 PT 16 N-PE Series Green/Yellow, Single-Level, Push In Termination

RS Stock No.: 785-8247Brand: Phoenix ContactManufacturers Part No.: 3212147Distrelec Article No.: 30058755
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

20 → 4AWG

Series

PT 16 N-PE

Termination Method

Push In

Voltage Rating

250 V

Current Rating

90A

Minimum Operating Temperature

-40 °C, -60 °C

Maximum Operating Temperature

+85 °C, +110 °C

Standards Met

IEC 60947-7-2

Model Number

PT 16 N-PE

Country of Origin

Poland

Product details

PT 16 N Feed Through Terminal Blocks with Push-in Terminals

Feed through terminal blocks
Push-in connection
Conductor cross section: 0.5 mm² to 25 mm² (AWG 20 - 4)
Width: 12.2 mm
Mounting type: NS 35/7,5, NS 35/15
Colours: grey (785-8235); blue (785-8244); green/yellow (785-8247)

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 18.178

BD 3.636 Each (In a Pack of 5) (Exc. Vat)

BD 19.996

BD 4.000 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3212147 PT 16 N-PE Series Green/Yellow, Single-Level, Push In Termination

BD 18.178

BD 3.636 Each (In a Pack of 5) (Exc. Vat)

BD 19.996

BD 4.000 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3212147 PT 16 N-PE Series Green/Yellow, Single-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

20 → 4AWG

Series

PT 16 N-PE

Termination Method

Push In

Voltage Rating

250 V

Current Rating

90A

Minimum Operating Temperature

-40 °C, -60 °C

Maximum Operating Temperature

+85 °C, +110 °C

Standards Met

IEC 60947-7-2

Model Number

PT 16 N-PE

Country of Origin

Poland

Product details

PT 16 N Feed Through Terminal Blocks with Push-in Terminals

Feed through terminal blocks
Push-in connection
Conductor cross section: 0.5 mm² to 25 mm² (AWG 20 - 4)
Width: 12.2 mm
Mounting type: NS 35/7,5, NS 35/15
Colours: grey (785-8235); blue (785-8244); green/yellow (785-8247)

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more