Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 3212934 PT 6-QUATTRO Series Grey, 0.5 → 10mm², Single-Level, Push In Termination, ATEX, IECEx

RS Stock No.: 857-4758Brand: Phoenix ContactManufacturers Part No.: 3212934Distrelec Article No.: 11049731
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

20 → 8AWG

Series

PT 6-QUATTRO

Termination Method

Push In

Cable CSA

0.5 → 10mm²

Fused

No

Voltage Rating

1 kV

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CCC, CSA, UL

Model Number

PT 6-QUATTRO

Country of Origin

China

Stock information temporarily unavailable.

BD 100.172

BD 100.172 1 Box of 50 (Exc. Vat)

BD 110.189

BD 110.189 1 Box of 50 (inc. VAT)

Phoenix Contact 3212934 PT 6-QUATTRO Series Grey, 0.5 → 10mm², Single-Level, Push In Termination, ATEX, IECEx

BD 100.172

BD 100.172 1 Box of 50 (Exc. Vat)

BD 110.189

BD 110.189 1 Box of 50 (inc. VAT)

Phoenix Contact 3212934 PT 6-QUATTRO Series Grey, 0.5 → 10mm², Single-Level, Push In Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

20 → 8AWG

Series

PT 6-QUATTRO

Termination Method

Push In

Cable CSA

0.5 → 10mm²

Fused

No

Voltage Rating

1 kV

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CCC, CSA, UL

Model Number

PT 6-QUATTRO

Country of Origin

China