Phoenix Contact, PPC 1.5/S/ 9, Pluggable Terminal Block, Receptacle, Push In Termination, 3213454

RS Stock No.: 856-2177Brand: Phoenix ContactManufacturers Part No.: 3213454
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Receptacle

Series

PPC 1.5/S/ 9

Termination Method

Push In

Current Rating

17.5A

Colour

Grey

Voltage Rating

500 V

Material

PA

Country of Origin

Poland

Stock information temporarily unavailable.

BD 106.012

BD 4.240 Each (In a Box of 25) (Exc. Vat)

BD 116.613

BD 4.664 Each (In a Box of 25) (inc. VAT)

Phoenix Contact, PPC 1.5/S/ 9, Pluggable Terminal Block, Receptacle, Push In Termination, 3213454

BD 106.012

BD 4.240 Each (In a Box of 25) (Exc. Vat)

BD 116.613

BD 4.664 Each (In a Box of 25) (inc. VAT)

Phoenix Contact, PPC 1.5/S/ 9, Pluggable Terminal Block, Receptacle, Push In Termination, 3213454
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Receptacle

Series

PPC 1.5/S/ 9

Termination Method

Push In

Current Rating

17.5A

Colour

Grey

Voltage Rating

500 V

Material

PA

Country of Origin

Poland