Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
Series
PT 1.5/S/2P BU
Termination Method
Plug In
Voltage Rating
500 V
Current Rating
17.5A
Model Number
PT 1,5/S/2P BU
Country of Origin
Poland
BD 20.053
BD 20.053 1 Box of 50 (Exc. Vat)
BD 22.058
BD 22.058 1 Box of 50 (inc. VAT)
1
BD 20.053
BD 20.053 1 Box of 50 (Exc. Vat)
BD 22.058
BD 22.058 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
Series
PT 1.5/S/2P BU
Termination Method
Plug In
Voltage Rating
500 V
Current Rating
17.5A
Model Number
PT 1,5/S/2P BU
Country of Origin
Poland