Phoenix Contact 3214080 PTU 35/4X6/6X2.5 Series Grey, 1.5 → 50mm², Push In Termination

RS Stock No.: 207-3773Brand: Phoenix ContactManufacturers Part No.: 3214080
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Series

PTU 35/4X6/6X2.5

American Wire Gauge

16 → 1/0AWG

Termination Method

Push In

Cable CSA

1.5 → 50mm²

Fused

No

Current Rating

105A

Voltage Rating

200 V

Model Number

PTU 35/4X6/6X2,5

Country of Origin

Poland

Stock information temporarily unavailable.

BD 236.390

BD 11.820 Each (In a Pack of 20) (Exc. Vat)

BD 260.029

BD 13.002 Each (In a Pack of 20) (inc. VAT)

Phoenix Contact 3214080 PTU 35/4X6/6X2.5 Series Grey, 1.5 → 50mm², Push In Termination

BD 236.390

BD 11.820 Each (In a Pack of 20) (Exc. Vat)

BD 260.029

BD 13.002 Each (In a Pack of 20) (inc. VAT)

Phoenix Contact 3214080 PTU 35/4X6/6X2.5 Series Grey, 1.5 → 50mm², Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Series

PTU 35/4X6/6X2.5

American Wire Gauge

16 → 1/0AWG

Termination Method

Push In

Cable CSA

1.5 → 50mm²

Fused

No

Current Rating

105A

Voltage Rating

200 V

Model Number

PTU 35/4X6/6X2,5

Country of Origin

Poland