Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 3214547 PTS 1.5/S Series Grey, 1.5mm², Single-Level, Push In Termination, ATEX, IECEx

RS Stock No.: 803-7974Brand: Phoenix ContactManufacturers Part No.: 3214547Distrelec Article No.: 11049712
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 14AWG

Series

PTS 1.5/S

Termination Method

Push In

Cable CSA

1.5mm²

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

IEC

Model Number

PTS 1,5/S

Country of Origin

Poland

Product details

PTS Series Feed Through Terminal Blocks

A professional range of PTS series Feed-through terminal blocks from Phoenix Contact. These push in connection terminal blocks are characterised by the system features of the CLIPLINE complete system and by easy tool-free wiring of conductors with ferrules or solid conductors. The PTS series terminal blocks are a compact design and front connection enabling a wide range of cable size wiring in confined space. All terminal blocks provide an addition test connection and are highly reliable and excellent quality.

PTS Series

Stock information temporarily unavailable.

BD 24.200

BD 0.484 Each (In a Pack of 50) (Exc. Vat)

BD 26.620

BD 0.532 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 3214547 PTS 1.5/S Series Grey, 1.5mm², Single-Level, Push In Termination, ATEX, IECEx

BD 24.200

BD 0.484 Each (In a Pack of 50) (Exc. Vat)

BD 26.620

BD 0.532 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 3214547 PTS 1.5/S Series Grey, 1.5mm², Single-Level, Push In Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 14AWG

Series

PTS 1.5/S

Termination Method

Push In

Cable CSA

1.5mm²

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

IEC

Model Number

PTS 1,5/S

Country of Origin

Poland

Product details

PTS Series Feed Through Terminal Blocks

A professional range of PTS series Feed-through terminal blocks from Phoenix Contact. These push in connection terminal blocks are characterised by the system features of the CLIPLINE complete system and by easy tool-free wiring of conductors with ferrules or solid conductors. The PTS series terminal blocks are a compact design and front connection enabling a wide range of cable size wiring in confined space. All terminal blocks provide an addition test connection and are highly reliable and excellent quality.

PTS Series