Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact C-SCMI Red Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 0.5mm² to 1.5mm²

RS Stock No.: 804-6981Brand: Phoenix ContactManufacturers Part No.: 3240058
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Tab

Series

C-SCMI

Minimum Wire Size mm²

0.5mm²

Gender

Male

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Size

6.3 x 0.8mm

Tab Width

6.3mm

Tab Thickness

0.8mm

Insulation

Insulated

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Overall Length

22mm

Product details

Phoenix Contact Insulated Crimp Tab Terminals

Insulated crimp tab terminals made from tin plated brass with a halogen free plastic sleeve. These insulated crimp tab terminals have a hard soldered crimping zone and "EASY ENTRY" for reliable conductor entry.

Hard-soldered crimping zone for maximum pull-out forces
Electrolytic tin plating
Halogen-free
"EASY ENTRY" for easy and reliable conductor entry
Material: Brass

You may be interested in
Stock information temporarily unavailable.

BD 15.400

BD 0.154 Each (In a Pack of 100) (Exc. Vat)

BD 16.940

BD 0.169 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact C-SCMI Red Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 0.5mm² to 1.5mm²

BD 15.400

BD 0.154 Each (In a Pack of 100) (Exc. Vat)

BD 16.940

BD 0.169 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact C-SCMI Red Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Tab

Series

C-SCMI

Minimum Wire Size mm²

0.5mm²

Gender

Male

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Size

6.3 x 0.8mm

Tab Width

6.3mm

Tab Thickness

0.8mm

Insulation

Insulated

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Overall Length

22mm

Product details

Phoenix Contact Insulated Crimp Tab Terminals

Insulated crimp tab terminals made from tin plated brass with a halogen free plastic sleeve. These insulated crimp tab terminals have a hard soldered crimping zone and "EASY ENTRY" for reliable conductor entry.

Hard-soldered crimping zone for maximum pull-out forces
Electrolytic tin plating
Halogen-free
"EASY ENTRY" for easy and reliable conductor entry
Material: Brass

You may be interested in