Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Silver Steel Adjustable

RS Stock No.: 804-5758Brand: Phoenix ContactManufacturers Part No.: 3240253
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

Adjustable

Affixing Method

Screw

Material

Steel

Colour

Silver

Country of Origin

China

Product details

Cable Clamp for DIN Rails

Individual or bundled cables with a diameter of up to 14 mm can be installed safely and easily
The halogen-free plastic troughs have been designed to be perfectly secure while simultaneously protecting the conductors
The cable clamps provide strain relief

Stock information temporarily unavailable.

BD 41.112

BD 1.644 Each (In a Pack of 25) (Exc. Vat)

BD 45.223

BD 1.808 Each (In a Pack of 25) (inc. VAT)

Phoenix Contact Silver Steel Adjustable

BD 41.112

BD 1.644 Each (In a Pack of 25) (Exc. Vat)

BD 45.223

BD 1.808 Each (In a Pack of 25) (inc. VAT)

Phoenix Contact Silver Steel Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Clip/Clamp Style

Adjustable

Affixing Method

Screw

Material

Steel

Colour

Silver

Country of Origin

China

Product details

Cable Clamp for DIN Rails

Individual or bundled cables with a diameter of up to 14 mm can be installed safely and easily
The halogen-free plastic troughs have been designed to be perfectly secure while simultaneously protecting the conductors
The cable clamps provide strain relief