Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Cable Tie, 365mm x 7.5 mm, Blue Nylon, Pk-100

RS Stock No.: 805-0359Brand: Phoenix ContactManufacturers Part No.: 3240800
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

365mm

Width

7.5 mm

Colour

Blue

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Italy

Product details

WT-ID HF Detectable Cable Ties

The WT-ID HF series cable ties from Phoenix Contact are specially designed for production processes in the food, pharmaceutical, and chemical industries. These cable ties offer a high level of protection against contamination in the production process and are detectable using X-ray units or metal detectors.

Detectable using X-ray units or metal detectors
Easy to see, blue colour
Corrosion-free
Easy to use design
Made from polyamide (PA 66)
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C
Various cable tie lengths available
Supplied in packs of 100

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Phoenix Contact Cable Tie, 365mm x 7.5 mm, Blue Nylon, Pk-100

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Phoenix Contact Cable Tie, 365mm x 7.5 mm, Blue Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

365mm

Width

7.5 mm

Colour

Blue

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Italy

Product details

WT-ID HF Detectable Cable Ties

The WT-ID HF series cable ties from Phoenix Contact are specially designed for production processes in the food, pharmaceutical, and chemical industries. These cable ties offer a high level of protection against contamination in the production process and are detectable using X-ray units or metal detectors.

Detectable using X-ray units or metal detectors
Easy to see, blue colour
Corrosion-free
Easy to use design
Made from polyamide (PA 66)
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C
Various cable tie lengths available
Supplied in packs of 100

You may be interested in