Technical Document
Specifications
Brand
Phoenix ContactColour
Black, Yellow
Number of Levels
Single
Voltage Rating
1500 V
Series
RBO 10-FE-HC
Termination Method
Bolt
Cable CSA
6 → 150mm²
Current Rating
309A
Model Number
RBO 10-FE-HC
Country of Origin
China
Stock information temporarily unavailable.
BD 45.485
BD 45.485 1 Box of 5 (Exc. Vat)
BD 50.033
BD 50.033 1 Box of 5 (inc. VAT)
Phoenix Contact 3247978 RBO 10-FE-HC Series Black, Yellow, 6 → 150mm², Single-Level, Bolt Termination
1
BD 45.485
BD 45.485 1 Box of 5 (Exc. Vat)
BD 50.033
BD 50.033 1 Box of 5 (inc. VAT)
Phoenix Contact 3247978 RBO 10-FE-HC Series Black, Yellow, 6 → 150mm², Single-Level, Bolt Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Black, Yellow
Number of Levels
Single
Voltage Rating
1500 V
Series
RBO 10-FE-HC
Termination Method
Bolt
Cable CSA
6 → 150mm²
Current Rating
309A
Model Number
RBO 10-FE-HC
Country of Origin
China