Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
RBO 16-HC
Termination Method
Bolt
Voltage Rating
1500 V
Current Rating
520A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Model Number
RBO 16-HC
Country of Origin
China
Stock information temporarily unavailable.
BD 91.707
BD 91.707 1 Box of 5 (Exc. Vat)
BD 100.878
BD 100.878 1 Box of 5 (inc. VAT)
Phoenix Contact 3247989 RBO 16-HC Series Grey, Single-Level, Bolt Termination
1
BD 91.707
BD 91.707 1 Box of 5 (Exc. Vat)
BD 100.878
BD 100.878 1 Box of 5 (inc. VAT)
Phoenix Contact 3247989 RBO 16-HC Series Grey, Single-Level, Bolt Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
RBO 16-HC
Termination Method
Bolt
Voltage Rating
1500 V
Current Rating
520A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+130°C
Model Number
RBO 16-HC
Country of Origin
China