Phoenix Contact D-PTRV Series Modular Connector

RS Stock No.: 136-3254Brand: Phoenix ContactManufacturers Part No.: 3270151Distrelec Article No.: 30085812
brand-logo

Technical Document

Specifications

Accessory Type

Modular Connector

Series

D-PTRV

Colour

White

Material

Polyamide

Number Of Ways

1

Country of Origin

Poland

Product details

PTRVB Distribution Terminals

Phoenix Contact compact PTRV series marshalling terminals are used to marshal signals in automation applications in a clearly arranged manner. The wiring of many conductors is simplified by levels that can be colour coded. Together with the front wiring, you can therefore avoid connection errors.

Features and Benefits

Compact design
Push in connection
Freely configurable colour assignment for conductors and terminal points
2.3 mm test points between the connection points
Large-surface, pitch-free marking for matrix identification
Compatible with the uniform CLIPLINE complete system accessories

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Stock information temporarily unavailable.

BD 5.885

BD 5.885 1 Box of 10 (Exc. Vat)

BD 6.473

BD 6.473 1 Box of 10 (inc. VAT)

Phoenix Contact D-PTRV Series Modular Connector

BD 5.885

BD 5.885 1 Box of 10 (Exc. Vat)

BD 6.473

BD 6.473 1 Box of 10 (inc. VAT)

Phoenix Contact D-PTRV Series Modular Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Modular Connector

Series

D-PTRV

Colour

White

Material

Polyamide

Number Of Ways

1

Country of Origin

Poland

Product details

PTRVB Distribution Terminals

Phoenix Contact compact PTRV series marshalling terminals are used to marshal signals in automation applications in a clearly arranged manner. The wiring of many conductors is simplified by levels that can be colour coded. Together with the front wiring, you can therefore avoid connection errors.

Features and Benefits

Compact design
Push in connection
Freely configurable colour assignment for conductors and terminal points
2.3 mm test points between the connection points
Large-surface, pitch-free marking for matrix identification
Compatible with the uniform CLIPLINE complete system accessories

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.