Phoenix Contact Distribution Block, 13 Way, 2.5mm², 17.5A, 250 V, Grey

RS Stock No.: 201-5910Brand: Phoenix ContactManufacturers Part No.: 3270208
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

13

Termination Method

Push In

Wire Size

14 → 26 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

250 V

Cable CSA

2.5mm²

Colour

Grey

Stock information temporarily unavailable.

BD 70.620

BD 7.062 Each (In a Pack of 10) (Exc. Vat)

BD 77.682

BD 7.768 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 13 Way, 2.5mm², 17.5A, 250 V, Grey

BD 70.620

BD 7.062 Each (In a Pack of 10) (Exc. Vat)

BD 77.682

BD 7.768 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 13 Way, 2.5mm², 17.5A, 250 V, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

13

Termination Method

Push In

Wire Size

14 → 26 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

250 V

Cable CSA

2.5mm²

Colour

Grey