Phoenix Contact PTMC Series PTMC 1,5/32-3 19Z Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In

RS Stock No.: 204-7718Brand: Phoenix ContactManufacturers Part No.: 3270311
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Current Rating

17.5A

Wire Size

14 → 26 AWG

Termination Method

Push In

Voltage Rating

500 V

Colour

Grey

Series

PTMC

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 676.071

BD 37.560 Each (In a Pack of 18) (Exc. Vat)

BD 743.678

BD 41.316 Each (In a Pack of 18) (inc. VAT)

Phoenix Contact PTMC Series PTMC 1,5/32-3 19Z Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In

BD 676.071

BD 37.560 Each (In a Pack of 18) (Exc. Vat)

BD 743.678

BD 41.316 Each (In a Pack of 18) (inc. VAT)

Phoenix Contact PTMC Series PTMC 1,5/32-3 19Z Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Rating

17.5A

Wire Size

14 → 26 AWG

Termination Method

Push In

Voltage Rating

500 V

Colour

Grey

Series

PTMC

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more