Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
17.5A
Wire Size
14 → 26 AWG
Termination Method
Push In
Voltage Rating
500 V
Colour
Grey
Series
FTMC
Country of Origin
Poland
You may be interested in
Phoenix Contact PTMC Series PTMC 1,5/32-3 19Z Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push InBrand: Phoenix Contact
BD 40.905Each (In a Pack of 18) (Exc. Vat)
Stock information temporarily unavailable.
BD 465.696
BD 25.872 Each (In a Pack of 18) (Exc. Vat)
BD 512.266
BD 28.459 Each (In a Pack of 18) (inc. VAT)
Phoenix Contact FTMC Series FTMC 1,5/32-3 19Z Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In
18
BD 465.696
BD 25.872 Each (In a Pack of 18) (Exc. Vat)
BD 512.266
BD 28.459 Each (In a Pack of 18) (inc. VAT)
Phoenix Contact FTMC Series FTMC 1,5/32-3 19Z Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In
Stock information temporarily unavailable.
18
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact PTMC Series PTMC 1,5/32-3 19Z Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push InBrand: Phoenix Contact
BD 40.905Each (In a Pack of 18) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
17.5A
Wire Size
14 → 26 AWG
Termination Method
Push In
Voltage Rating
500 V
Colour
Grey
Series
FTMC
Country of Origin
Poland
You may be interested in
Phoenix Contact PTMC Series PTMC 1,5/32-3 19Z Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push InBrand: Phoenix Contact
BD 40.905Each (In a Pack of 18) (Exc. Vat)