Phoenix Contact Distribution Block, 7 Way, 4mm², 24A, 690 V, Violet

RS Stock No.: 201-4375Brand: Phoenix ContactManufacturers Part No.: 3273214
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

7

Termination Method

Push In

Wire Size

12 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

24A

Voltage Rating

690 v

Cable CSA

4mm²

Colour

Violet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 22.935

BD 2.294 Each (In a Pack of 10) (Exc. Vat)

BD 25.229

BD 2.523 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 7 Way, 4mm², 24A, 690 V, Violet

BD 22.935

BD 2.294 Each (In a Pack of 10) (Exc. Vat)

BD 25.229

BD 2.523 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Distribution Block, 7 Way, 4mm², 24A, 690 V, Violet

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Ways

7

Termination Method

Push In

Wire Size

12 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

24A

Voltage Rating

690 v

Cable CSA

4mm²

Colour

Violet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more