Phoenix Contact Distribution Block, 12 Way, 4mm², 24A, 450 V, Red

RS Stock No.: 207-2988Brand: Phoenix ContactManufacturers Part No.: 3273290Distrelec Article No.: 30368689
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

12

Wire Size

12 AWG

Housing Material

Polyamide

Current Rating

24A

Voltage Rating

450 V

Cable CSA

4mm²

Colour

Red

Country of Origin

Poland

Stock information temporarily unavailable.

BD 19.976

BD 2.497 Each (In a Pack of 8) (Exc. Vat)

BD 21.974

BD 2.747 Each (In a Pack of 8) (inc. VAT)

Phoenix Contact Distribution Block, 12 Way, 4mm², 24A, 450 V, Red

BD 19.976

BD 2.497 Each (In a Pack of 8) (Exc. Vat)

BD 21.974

BD 2.747 Each (In a Pack of 8) (inc. VAT)

Phoenix Contact Distribution Block, 12 Way, 4mm², 24A, 450 V, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

12

Wire Size

12 AWG

Housing Material

Polyamide

Current Rating

24A

Voltage Rating

450 V

Cable CSA

4mm²

Colour

Red

Country of Origin

Poland