Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact FAME 3 Series RSCWE 6-3/18 Non-Fused Terminal Block, 36-Way, 30A, 24 → 8 AWG Wire

RS Stock No.: 201-4925Brand: Phoenix ContactManufacturers Part No.: 3969957
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

36

Current Rating

30A

Wire Size

24 → 8 AWG

Mounting Type

Wall Mount

Material

Polyamide

Voltage Rating

400 V

Pitch

8.2mm

Wire Protection

Yes

Series

FAME 3

Gender

Female

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 443.840

BD 443.840 Each (Exc. Vat)

BD 488.224

BD 488.224 Each (inc. VAT)

Phoenix Contact FAME 3 Series RSCWE 6-3/18 Non-Fused Terminal Block, 36-Way, 30A, 24 → 8 AWG Wire

BD 443.840

BD 443.840 Each (Exc. Vat)

BD 488.224

BD 488.224 Each (inc. VAT)

Phoenix Contact FAME 3 Series RSCWE 6-3/18 Non-Fused Terminal Block, 36-Way, 30A, 24 → 8 AWG Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Ways

36

Current Rating

30A

Wire Size

24 → 8 AWG

Mounting Type

Wall Mount

Material

Polyamide

Voltage Rating

400 V

Pitch

8.2mm

Wire Protection

Yes

Series

FAME 3

Gender

Female

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more