Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact VARIOFACE/F-SO4747 Series Interface Relay Module, DIN Rail Mount, SPDT, 1-Pole

RS Stock No.: 446-1055Brand: Phoenix ContactManufacturers Part No.: 5912436
brand-logo

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Terminal Type

Screw

Series

VARIOFACE/F-SO4747

Country of Origin

Germany

Stock information temporarily unavailable.

BD 72.386

BD 72.386 Each (Exc. Vat)

BD 79.625

BD 79.625 Each (inc. VAT)

Phoenix Contact VARIOFACE/F-SO4747 Series Interface Relay Module, DIN Rail Mount, SPDT, 1-Pole

BD 72.386

BD 72.386 Each (Exc. Vat)

BD 79.625

BD 79.625 Each (inc. VAT)

Phoenix Contact VARIOFACE/F-SO4747 Series Interface Relay Module, DIN Rail Mount, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 72.386
5 - 9BD 71.340
10+BD 69.443

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Terminal Type

Screw

Series

VARIOFACE/F-SO4747

Country of Origin

Germany