Phoenix Contact 2701347 Rod Omnidirectional Antenna with N Type Female Connector

RS Stock No.: 287-7836Brand: Phoenix ContactManufacturers Part No.: 2701347Distrelec Article No.: 30316935
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Internal/External

External, Internal

Antenna Physical Form

Rod

Frequency Range

5.15 → 5.83 GHz

Antenna Mounting Type

Wall/Pole

Connector Type

N Type Female

Gain

5dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

Country of Origin

Poland

Stock information temporarily unavailable.

BD 139.838

BD 139.838 Each (Exc. Vat)

BD 153.822

BD 153.822 Each (inc. VAT)

Phoenix Contact 2701347 Rod Omnidirectional Antenna with N Type Female Connector

BD 139.838

BD 139.838 Each (Exc. Vat)

BD 153.822

BD 153.822 Each (inc. VAT)

Phoenix Contact 2701347 Rod Omnidirectional Antenna with N Type Female Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal/External

External, Internal

Antenna Physical Form

Rod

Frequency Range

5.15 → 5.83 GHz

Antenna Mounting Type

Wall/Pole

Connector Type

N Type Female

Gain

5dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

Country of Origin

Poland