Phoenix Contact FL SWITCH Series DIN Rail Mount Ethernet Switch, 3 RJ45 Ports, 1000Mbit/s Transmission, 24V
Technical Document
Specifications
Brand
Phoenix ContactTransmission Speed
1000Mbit/s
Transmission Length
100m
RJ45 Ports
3
Nominal Supply Voltage
24V
Fibre Port Type
RJ-45
Mounting
DIN Rail Mount
Series
FL SWITCH
Country of Origin
Germany
BD 448.701
BD 448.701 Each (Exc. Vat)
BD 493.571
BD 493.571 Each (inc. VAT)
1
BD 448.701
BD 448.701 Each (Exc. Vat)
BD 493.571
BD 493.571 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactTransmission Speed
1000Mbit/s
Transmission Length
100m
RJ45 Ports
3
Nominal Supply Voltage
24V
Fibre Port Type
RJ-45
Mounting
DIN Rail Mount
Series
FL SWITCH
Country of Origin
Germany