Phoenix Contact FL SWITCH 4000T-4POE-SFP Series DIN Rail Mount Industrial Ethernet Switch, 4 RJ45 Ports,

RS Stock No.: 133-851Brand: Phoenix ContactManufacturers Part No.: FL SWITCH 4000T-4POE-SFP
brand-logo
View all in Network Hubs

Technical Document

Specifications

Transmission Length

80km

Transmission Speed

10/100/1000Mbit/s

RJ45 Ports

4

Fibre Port Type

SFP

Nominal Supply Voltage

55V dc

Mounting

DIN Rail

Series

FL SWITCH 4000T-4POE-SFP

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 883.822

BD 883.822 Each (Exc. Vat)

BD 972.204

BD 972.204 Each (inc. VAT)

Phoenix Contact FL SWITCH 4000T-4POE-SFP Series DIN Rail Mount Industrial Ethernet Switch, 4 RJ45 Ports,

BD 883.822

BD 883.822 Each (Exc. Vat)

BD 972.204

BD 972.204 Each (inc. VAT)

Phoenix Contact FL SWITCH 4000T-4POE-SFP Series DIN Rail Mount Industrial Ethernet Switch, 4 RJ45 Ports,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Length

80km

Transmission Speed

10/100/1000Mbit/s

RJ45 Ports

4

Fibre Port Type

SFP

Nominal Supply Voltage

55V dc

Mounting

DIN Rail

Series

FL SWITCH 4000T-4POE-SFP

Country of Origin

Taiwan, Province Of China