Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact FP 1.27/ 16-FH Series Surface Mount PCB Socket, 16-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 195-7590PBrand: Phoenix ContactManufacturers Part No.: FP 1,27/ 16-FH
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

16

Number Of Rows

2

Pitch

1.27mm

Type

Female connector

Mounting Type

Surface Mount

Termination Method

Solder

Current Rating

1.4A

Voltage Rating

500 V

Series

FP 1.27/ 16-FH

Contact Material

Copper

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact FP 1.27/ 16-FH Series Surface Mount PCB Socket, 16-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Select packaging type

P.O.A.

Phoenix Contact FP 1.27/ 16-FH Series Surface Mount PCB Socket, 16-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

16

Number Of Rows

2

Pitch

1.27mm

Type

Female connector

Mounting Type

Surface Mount

Termination Method

Solder

Current Rating

1.4A

Voltage Rating

500 V

Series

FP 1.27/ 16-FH

Contact Material

Copper

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more