Phoenix Contact 5, 5/ 4-GF-3, MC 1 Series Straight Solder Mount PCB Header, 4 Contact(s), 3.5mm Pitch, 1 Row(s),

RS Stock No.: 286-0930Brand: Phoenix ContactManufacturers Part No.: MC 1,5/ 4-GF-3,5
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

5, 5/ 4-GF-3, MC 1

Pitch

3.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Solder Mount

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 264.000

BD 1.056 Each (In a Pack of 250) (Exc. Vat)

BD 290.400

BD 1.162 Each (In a Pack of 250) (inc. VAT)

Phoenix Contact 5, 5/ 4-GF-3, MC 1 Series Straight Solder Mount PCB Header, 4 Contact(s), 3.5mm Pitch, 1 Row(s),

BD 264.000

BD 1.056 Each (In a Pack of 250) (Exc. Vat)

BD 290.400

BD 1.162 Each (In a Pack of 250) (inc. VAT)

Phoenix Contact 5, 5/ 4-GF-3, MC 1 Series Straight Solder Mount PCB Header, 4 Contact(s), 3.5mm Pitch, 1 Row(s),
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

5, 5/ 4-GF-3, MC 1

Pitch

3.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Solder Mount

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more