Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Distribution Block, 12 Way, 2.5mm², 22.5A, 440 V, Blue

RS Stock No.: 517-171Brand: Phoenix ContactManufacturers Part No.: PTFIX 12X2,5 BU-EX
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

12

Termination Method

Snap In

Wire Size

26 → 12 AWG

Housing Material

Polyamide

Current Rating

22.5A

Voltage Rating

440 V

Cable CSA

2.5mm²

Colour

Blue

Country of Origin

Poland

Stock information temporarily unavailable.

BD 295.801

BD 295.801 1 Pack of 1 (Exc. Vat)

BD 325.381

BD 325.381 1 Pack of 1 (inc. VAT)

Phoenix Contact Distribution Block, 12 Way, 2.5mm², 22.5A, 440 V, Blue

BD 295.801

BD 295.801 1 Pack of 1 (Exc. Vat)

BD 325.381

BD 325.381 1 Pack of 1 (inc. VAT)

Phoenix Contact Distribution Block, 12 Way, 2.5mm², 22.5A, 440 V, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

12

Termination Method

Snap In

Wire Size

26 → 12 AWG

Housing Material

Polyamide

Current Rating

22.5A

Voltage Rating

440 V

Cable CSA

2.5mm²

Colour

Blue

Country of Origin

Poland