Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
19
Termination Method
Push In
Wire Size
20 → 8 AWG
Housing Material
Polyamide
Current Rating
41A
Voltage Rating
690 v
Cable CSA
1 → 6mm²
Colour
Green
Country of Origin
Poland
BD 755.528
BD 5.812 Each (In a Pack of 130) (Exc. Vat)
BD 831.081
BD 6.393 Each (In a Pack of 130) (inc. VAT)
130
BD 755.528
BD 5.812 Each (In a Pack of 130) (Exc. Vat)
BD 831.081
BD 6.393 Each (In a Pack of 130) (inc. VAT)
130
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
19
Termination Method
Push In
Wire Size
20 → 8 AWG
Housing Material
Polyamide
Current Rating
41A
Voltage Rating
690 v
Cable CSA
1 → 6mm²
Colour
Green
Country of Origin
Poland