Technical Document
Specifications
Brand
Phoenix ContactSeries
TRIO POWER
Type
Power Supply
AC or DC Input Voltage
dc
Input Voltage
400V
AC or DC Output Voltage
dc
Output Voltage
24V
Output Current
40A
Power Rating
960W
Model
TRIO3-PS/3AC/24DC/40
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
BD 189.277
BD 189.277 Each (Exc. Vat)
BD 208.205
BD 208.205 Each (inc. VAT)
Phoenix Contact TRIO POWER DIN Rail Power Supply, 400V dc Input, 24V dc Output, 40A Output, 960W
1
BD 189.277
BD 189.277 Each (Exc. Vat)
BD 208.205
BD 208.205 Each (inc. VAT)
Phoenix Contact TRIO POWER DIN Rail Power Supply, 400V dc Input, 24V dc Output, 40A Output, 960W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
Phoenix ContactSeries
TRIO POWER
Type
Power Supply
AC or DC Input Voltage
dc
Input Voltage
400V
AC or DC Output Voltage
dc
Output Voltage
24V
Output Current
40A
Power Rating
960W
Model
TRIO3-PS/3AC/24DC/40
Country of Origin
China
You may be interested in