Picard Alloy Steel Engineer's Hammer with Hickory Wood Handle, 1kg

RS Stock No.: 269-4029Brand: PicardManufacturers Part No.: 0001202-1000
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Picard

Head Type

Square

Hammer Type

Engineer's Hammer

Head Material

Alloy Steel

Handle Material

Hickory Wood

Overall Length

360 mm

Weight

1kg

Country of Origin

Germany

Stock information temporarily unavailable.

BD 27.022

BD 27.022 Each (Exc. Vat)

BD 29.724

BD 29.724 Each (inc. VAT)

Picard Alloy Steel Engineer's Hammer with Hickory Wood Handle, 1kg

BD 27.022

BD 27.022 Each (Exc. Vat)

BD 29.724

BD 29.724 Each (inc. VAT)

Picard Alloy Steel Engineer's Hammer with Hickory Wood Handle, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Picard

Head Type

Square

Hammer Type

Engineer's Hammer

Head Material

Alloy Steel

Handle Material

Hickory Wood

Overall Length

360 mm

Weight

1kg

Country of Origin

Germany