Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

pico Technology EL005KIT UK Data Logger, Serial

RS Stock No.: 447-5240Brand: Pico TechnologyManufacturers Part No.: EL005KIT UK
brand-logo
View all in Data Loggers

Technical Document

Specifications

Model Number

EL005KIT UK

Interface Type

Serial

Power Source

Battery, Mains

Number Of Readings Per Channel

250000

Includes

EL001 Converter, EL015 Temperature Sensor x 3, Serial Cable, Software, User Manual

Battery Life

72 h

Battery Type

Rechargeable NiMH

Product details

Multi-channel Temperature Logger

EnviroMon is a complete data logging system. It automatically measures and records temperature, humidity and energy usage. EnviroMon can also be set up to provide warnings when readings go out of range.,EnviroMon is both flexible and economical: you can start off just recording a single temperature and expand to monitor up to 30 sensors spread around a site.,Measurements from the network can be downloaded to a PC and viewed on the monitor, sent to a printer or displayed live on a web site.

Stock information temporarily unavailable.

P.O.A.

pico Technology EL005KIT UK Data Logger, Serial

P.O.A.

pico Technology EL005KIT UK Data Logger, Serial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

EL005KIT UK

Interface Type

Serial

Power Source

Battery, Mains

Number Of Readings Per Channel

250000

Includes

EL001 Converter, EL015 Temperature Sensor x 3, Serial Cable, Software, User Manual

Battery Life

72 h

Battery Type

Rechargeable NiMH

Product details

Multi-channel Temperature Logger

EnviroMon is a complete data logging system. It automatically measures and records temperature, humidity and energy usage. EnviroMon can also be set up to provide warnings when readings go out of range.,EnviroMon is both flexible and economical: you can start off just recording a single temperature and expand to monitor up to 30 sensors spread around a site.,Measurements from the network can be downloaded to a PC and viewed on the monitor, sent to a printer or displayed live on a web site.