Pico Technology Hard Carrying Case, 340 x 270 x 83mm

RS Stock No.: 680-4401Brand: Pico TechnologyManufacturers Part No.: MI136
brand-logo
View all in Oscilloscope Cases

Technical Document

Specifications

Accessory Type

Hard Carrying Case

For Use With

PicoScope 2206 Series, PicoScope 2207 Series, PicoScope 2208 Series, PicoScope 3200 Series, PicoScope 4000 Series

Dimensions

340 x 270 x 83mm

Height

83mm

Length

340mm

Width

270mm

Product details

PicoScope Carry Case

Used to protect the PicoScope Oscilloscope when used in the field, and to safely store it when not needed
Constructed from high-density foam to securely hold the PicoScope 2202, 3200 range and 4000 Series
Space is also proved to store leads and scope probes
External dimensions: 340 x 270 x 83 mm (13.4 x 10.6 x 3.3 in)

Pico PC Based Instruments

Stock information temporarily unavailable.

BD 30.124

BD 30.124 Each (Exc. Vat)

BD 33.136

BD 33.136 Each (inc. VAT)

Pico Technology Hard Carrying Case, 340 x 270 x 83mm

BD 30.124

BD 30.124 Each (Exc. Vat)

BD 33.136

BD 33.136 Each (inc. VAT)

Pico Technology Hard Carrying Case, 340 x 270 x 83mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Hard Carrying Case

For Use With

PicoScope 2206 Series, PicoScope 2207 Series, PicoScope 2208 Series, PicoScope 3200 Series, PicoScope 4000 Series

Dimensions

340 x 270 x 83mm

Height

83mm

Length

340mm

Width

270mm

Product details

PicoScope Carry Case

Used to protect the PicoScope Oscilloscope when used in the field, and to safely store it when not needed
Constructed from high-density foam to securely hold the PicoScope 2202, 3200 range and 4000 Series
Space is also proved to store leads and scope probes
External dimensions: 340 x 270 x 83 mm (13.4 x 10.6 x 3.3 in)

Pico PC Based Instruments