Pico Technology PQ008 2205A MSO PicoScope 2000 Series, 25MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital

RS Stock No.: 111-6767Brand: Pico TechnologyManufacturers Part No.: PicoScope 2205A MSODistrelec Article No.: 30073906
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

25MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

PC Based

Oscilloscope Form

Mixed Signal

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

500 Msps

Series

PicoScope 2000

Minimum Vertical Sensitivity

4mV/div

Weight

<200g

Input Impedance

200 kΩ

Rise Time

14ns

Maximum Time Base

5000s/div

Vertical Resolution

8 bit

Power Source

USB

Digital/Analogue

Digital

Maximum Vertical Sensitivity

4V/div

Dimensions

130 x 104 x 18.8mm

Input Capacitance

8 pF

Minimum Time Base

2ns/div

Distrelec Product Id

30073906

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 252.351

BD 252.351 Each (Exc. Vat)

BD 277.586

BD 277.586 Each (inc. VAT)

Pico Technology PQ008 2205A MSO PicoScope 2000 Series, 25MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital

Calibration type

BD 252.351

BD 252.351 Each (Exc. Vat)

BD 277.586

BD 277.586 Each (inc. VAT)

Pico Technology PQ008 2205A MSO PicoScope 2000 Series, 25MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

25MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

PC Based

Oscilloscope Form

Mixed Signal

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

500 Msps

Series

PicoScope 2000

Minimum Vertical Sensitivity

4mV/div

Weight

<200g

Input Impedance

200 kΩ

Rise Time

14ns

Maximum Time Base

5000s/div

Vertical Resolution

8 bit

Power Source

USB

Digital/Analogue

Digital

Maximum Vertical Sensitivity

4V/div

Dimensions

130 x 104 x 18.8mm

Input Capacitance

8 pF

Minimum Time Base

2ns/div

Distrelec Product Id

30073906

Country of Origin

United Kingdom