Pico Technology PQ009 PicoScope 2000 Series, 50MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital Channels

RS Stock No.: 111-6768Brand: Pico TechnologyManufacturers Part No.: PicoScope 2206B MSODistrelec Article No.: 30073908
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

50MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1 Gsps

Series

PicoScope 2000

Minimum Time Base

2ns/div

Rise Time

7ns

Maximum Time Base

5000s/div

Vertical Resolution

8 bit

Power Source

USB

Digital/Analogue

Digital

Maximum Vertical Sensitivity

4V/div

Dimensions

130 x 104 x 18.8mm

Input Capacitance

8 pF

Minimum Vertical Sensitivity

4mV/div

Weight

<200g

Input Impedance

200 kΩ

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 320.584

BD 320.584 Each (Exc. Vat)

BD 352.642

BD 352.642 Each (inc. VAT)

Pico Technology PQ009 PicoScope 2000 Series, 50MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Calibration type

BD 320.584

BD 320.584 Each (Exc. Vat)

BD 352.642

BD 352.642 Each (inc. VAT)

Pico Technology PQ009 PicoScope 2000 Series, 50MHz PC Based Oscilloscope, 2 Analogue Channels, 16 Digital Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

50MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1 Gsps

Series

PicoScope 2000

Minimum Time Base

2ns/div

Rise Time

7ns

Maximum Time Base

5000s/div

Vertical Resolution

8 bit

Power Source

USB

Digital/Analogue

Digital

Maximum Vertical Sensitivity

4V/div

Dimensions

130 x 104 x 18.8mm

Input Capacitance

8 pF

Minimum Vertical Sensitivity

4mV/div

Weight

<200g

Input Impedance

200 kΩ

Country of Origin

United Kingdom