Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

pico Technology 2207A PicoScope 2000 Series USB Digital Oscilloscope, 100MHz

RS Stock No.: 793-3660Brand: Pico TechnologyManufacturers Part No.: PICOSCOPE 2207A
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Oscilloscope Type

USB

Series

PicoScope 2000

Power Source

USB

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Display Type

None

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

1ns/div

Sample Rate Random

500 Msps

Length

142mm

Record Length

128M points

Dimensions

142 x 92 x 19mm

Height

19mm

Weight

200g

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Rise Time

3.5ns

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

pico Technology 2207A PicoScope 2000 Series USB Digital Oscilloscope, 100MHz

P.O.A.

pico Technology 2207A PicoScope 2000 Series USB Digital Oscilloscope, 100MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Oscilloscope Type

USB

Series

PicoScope 2000

Power Source

USB

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Display Type

None

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

1ns/div

Sample Rate Random

500 Msps

Length

142mm

Record Length

128M points

Dimensions

142 x 92 x 19mm

Height

19mm

Weight

200g

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Rise Time

3.5ns

Country of Origin

United Kingdom