Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Dual-use

Pico Technology 3405D MSO PicoScope 3000 Series, 100MHz PC Based Oscilloscope, 4 Analogue Channels

RS Stock No.: 818-2876Brand: Pico TechnologyManufacturers Part No.: PicoScope 3405D MSODistrelec Article No.: 30016595
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1 Gsps

Series

PicoScope 3000

Record Length

512M points/ch

Digital/Analogue

Digital

Dimensions

210 x 140 x 40mm

Power Source

Mains

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

1ns/div

Minimum Vertical Sensitivity

10mV/div

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Rise Time

3.5ns

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 976.400

BD 976.400 Each (Exc. Vat)

BD 1,074.040

BD 1,074.040 Each (inc. VAT)

Pico Technology 3405D MSO PicoScope 3000 Series, 100MHz PC Based Oscilloscope, 4 Analogue Channels

Calibration type

BD 976.400

BD 976.400 Each (Exc. Vat)

BD 1,074.040

BD 1,074.040 Each (inc. VAT)

Pico Technology 3405D MSO PicoScope 3000 Series, 100MHz PC Based Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1 Gsps

Series

PicoScope 3000

Record Length

512M points/ch

Digital/Analogue

Digital

Dimensions

210 x 140 x 40mm

Power Source

Mains

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

1ns/div

Minimum Vertical Sensitivity

10mV/div

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Rise Time

3.5ns

Country of Origin

United Kingdom

You may be interested in