Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pico Technology PicoScope 3424 PicoScope 3000 Series PC Based Digital Oscilloscope, 4 Analogue Channels, 10MHz

RS Stock No.: 528-3092Brand: Pico TechnologyManufacturers Part No.: PICOSCOPE 3424
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

10MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Series

PicoScope 3000

Power Source

USB

Interface

USB

Display Type

None

Minimum Vertical Sensitivity

20mV/div

Maximum Vertical Sensitivity

20V/div

Sample Rate Random

20 Msps

Length

200mm

Record Length

512k points/ch

Vertical Resolution

12 bit

Dimensions

200 x 140 x 45mm

Height

45mm

Weight

374g

Product details

Pico 3000 Series High-Precision PC Oscilloscopes

The PicoScope 3000 series, high precision, PC oscilloscopes offer large buffer memories, 12-bit precision and fast data transfer. Using advanced, low-power electronics, they draw their power from the USB port of any modern PC, thus eliminating the need for an external power supply.

Available in two and four-channel variants
Up to 20MS/s sampling rate and 10MHz analogue bandwidth
Up to 512k sample buffer memory, allowing complex signals to be captured at high speed
12-bit resolution with 1% accuracy
Advanced display and trigger modes
Automated measurements including frequency, rise time and distortion
Connects to USB 2.0 port for fast data transfer
Compact and portable; works with desktops and laptops, no power supply required

Supplied with

Software and instructions on CD-ROM, USB Cable and quick start guide

Pico PC Based Instruments

Stock information temporarily unavailable.

P.O.A.

Pico Technology PicoScope 3424 PicoScope 3000 Series PC Based Digital Oscilloscope, 4 Analogue Channels, 10MHz

P.O.A.

Pico Technology PicoScope 3424 PicoScope 3000 Series PC Based Digital Oscilloscope, 4 Analogue Channels, 10MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

10MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Series

PicoScope 3000

Power Source

USB

Interface

USB

Display Type

None

Minimum Vertical Sensitivity

20mV/div

Maximum Vertical Sensitivity

20V/div

Sample Rate Random

20 Msps

Length

200mm

Record Length

512k points/ch

Vertical Resolution

12 bit

Dimensions

200 x 140 x 45mm

Height

45mm

Weight

374g

Product details

Pico 3000 Series High-Precision PC Oscilloscopes

The PicoScope 3000 series, high precision, PC oscilloscopes offer large buffer memories, 12-bit precision and fast data transfer. Using advanced, low-power electronics, they draw their power from the USB port of any modern PC, thus eliminating the need for an external power supply.

Available in two and four-channel variants
Up to 20MS/s sampling rate and 10MHz analogue bandwidth
Up to 512k sample buffer memory, allowing complex signals to be captured at high speed
12-bit resolution with 1% accuracy
Advanced display and trigger modes
Automated measurements including frequency, rise time and distortion
Connects to USB 2.0 port for fast data transfer
Compact and portable; works with desktops and laptops, no power supply required

Supplied with

Software and instructions on CD-ROM, USB Cable and quick start guide

Pico PC Based Instruments