Pico Technology 4262 PicoScope 4000 Series, 5MHz PC Based Oscilloscope, 2 Analogue Channels

Technical Document
Specifications
Brand
pico TechnologyBandwidth
5MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
CAN, IIC, RS232, SPI, UART, USB
Sample Rate Random
10 Msps
Series
PicoScope 4000
Record Length
16M points/ch
Minimum Vertical Sensitivity
2mV/div
Weight
500g
Vertical Resolution
16 bit
Maximum Time Base
1000s/div
Rise Time
70ns
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Dimensions
210 x 135 x 40mm
Minimum Time Base
1ns/div
Country of Origin
United Kingdom
BD 670.736
BD 670.736 Each (Exc. Vat)
BD 737.810
BD 737.810 Each (inc. VAT)
Calibration type
No Calibration
1
BD 670.736
BD 670.736 Each (Exc. Vat)
BD 737.810
BD 737.810 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
pico TechnologyBandwidth
5MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
CAN, IIC, RS232, SPI, UART, USB
Sample Rate Random
10 Msps
Series
PicoScope 4000
Record Length
16M points/ch
Minimum Vertical Sensitivity
2mV/div
Weight
500g
Vertical Resolution
16 bit
Maximum Time Base
1000s/div
Rise Time
70ns
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Dimensions
210 x 135 x 40mm
Minimum Time Base
1ns/div
Country of Origin
United Kingdom