Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pico Technology,Differential Oscilloscope Kit High-Resolution Differential Oscilloscope, PicoConnect 441 1:1 Passive

RS Stock No.: 136-5307Brand: Pico TechnologyManufacturers Part No.: PicoScope 4444 standard kitDistrelec Article No.: 30085387
brand-logo
View all in Oscilloscope Kits

Technical Document

Specifications

Model Number

PQ073

For Use With

PicoScope 4444 Differential Oscilloscope

Kit Type

Differential Oscilloscope Kit

Kit Contents

High-Resolution Differential Oscilloscope, PicoConnect 441 1:1 Passive Differential Voltage Probes x 3, TA271 Single Ended D9-BNC Adapter

Dimensions

190 x 170 x 40mm

Height

40mm

Length

190mm

Width

170mm

Product details

Picoscope 4444 Standard High Resolution Differential Oscilloscope Kit

The PICOSCOPE 4444 STANDARD KIT from Pico Technology is a high-resolution differential USB oscilloscope with three PicoConnect 441 1:1 passive differential voltage probes and one TA271 single-ended D9-BNC adaptor. The PicoScope 4444 uses specially designed passive voltage probes that have smaller and lighter (or no) interface boxes makes multiple differential measurements at the same time while never occupying more than one power socket. It's intelligent probe interface automatically configures the PicoScope display to probes. The four D9 inputs allow to make true differential measurements. The 12bit resolution of the PicoScope 4444 offers 16 times as much vertical detail and its deeper capture memory of 256MS gives it greater horizontal resolution. It is used in non-ground-referenced measurements, safe probing of single phase and 3-phase voltages and currents, measuring power drawn by mobile and IoT devices, hybrid and electric vehicle design, motor drives and inverters.

Features and Benefits

FFT spectrum analyzer, high resolution offers 64x more detail
Hardware acceleration engine (HAL3), 100000 waveforms per second
Maximum input range at full scale is ±50V (±1000V using the PicoConnect 442 1000V CAT III probe)
Maximum common-mode range is also ±50V (also ±1000V with the PicoConnect 442 probe)
Interface for intelligent probes and clamps, 4 fully differential high impedance inputs
Low voltage probe for millivolts to 50V and 20MHz bandwidth
1000V CAT III probe for high voltage applications
Waveform buffer and navigator

Pico PC Based Instruments

Stock information temporarily unavailable.

BD 743.180

BD 743.180 Each (Exc. Vat)

BD 817.498

BD 817.498 Each (inc. VAT)

Pico Technology,Differential Oscilloscope Kit High-Resolution Differential Oscilloscope, PicoConnect 441 1:1 Passive

BD 743.180

BD 743.180 Each (Exc. Vat)

BD 817.498

BD 817.498 Each (inc. VAT)

Pico Technology,Differential Oscilloscope Kit High-Resolution Differential Oscilloscope, PicoConnect 441 1:1 Passive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

PQ073

For Use With

PicoScope 4444 Differential Oscilloscope

Kit Type

Differential Oscilloscope Kit

Kit Contents

High-Resolution Differential Oscilloscope, PicoConnect 441 1:1 Passive Differential Voltage Probes x 3, TA271 Single Ended D9-BNC Adapter

Dimensions

190 x 170 x 40mm

Height

40mm

Length

190mm

Width

170mm

Product details

Picoscope 4444 Standard High Resolution Differential Oscilloscope Kit

The PICOSCOPE 4444 STANDARD KIT from Pico Technology is a high-resolution differential USB oscilloscope with three PicoConnect 441 1:1 passive differential voltage probes and one TA271 single-ended D9-BNC adaptor. The PicoScope 4444 uses specially designed passive voltage probes that have smaller and lighter (or no) interface boxes makes multiple differential measurements at the same time while never occupying more than one power socket. It's intelligent probe interface automatically configures the PicoScope display to probes. The four D9 inputs allow to make true differential measurements. The 12bit resolution of the PicoScope 4444 offers 16 times as much vertical detail and its deeper capture memory of 256MS gives it greater horizontal resolution. It is used in non-ground-referenced measurements, safe probing of single phase and 3-phase voltages and currents, measuring power drawn by mobile and IoT devices, hybrid and electric vehicle design, motor drives and inverters.

Features and Benefits

FFT spectrum analyzer, high resolution offers 64x more detail
Hardware acceleration engine (HAL3), 100000 waveforms per second
Maximum input range at full scale is ±50V (±1000V using the PicoConnect 442 1000V CAT III probe)
Maximum common-mode range is also ±50V (also ±1000V with the PicoConnect 442 probe)
Interface for intelligent probes and clamps, 4 fully differential high impedance inputs
Low voltage probe for millivolts to 50V and 20MHz bandwidth
1000V CAT III probe for high voltage applications
Waveform buffer and navigator

Pico PC Based Instruments