Pico Technology 5443D MSO PicoScope 5000D Series, 100MHz PC Based Oscilloscope, 4 Analogue Channels

Technical Document
Specifications
Brand
pico TechnologyBandwidth
100MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
5 Gsps
Series
PicoScope 5000D
Power Source
AC Adapter, USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
2mV/div
Weight
0.5kg
Dimensions
190 x 170 x 40mm
Vertical Resolution
16 bit
Maximum Time Base
5000s/div
Minimum Time Base
1ns/div
Rise Time
3.5ns
Distrelec Product Id
30111504
Country of Origin
United Kingdom
BD 1,375.402
BD 1,375.402 Each (Exc. Vat)
BD 1,512.942
BD 1,512.942 Each (inc. VAT)
Calibration type
No Calibration
1
BD 1,375.402
BD 1,375.402 Each (Exc. Vat)
BD 1,512.942
BD 1,512.942 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
pico TechnologyBandwidth
100MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
5 Gsps
Series
PicoScope 5000D
Power Source
AC Adapter, USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
2mV/div
Weight
0.5kg
Dimensions
190 x 170 x 40mm
Vertical Resolution
16 bit
Maximum Time Base
5000s/div
Minimum Time Base
1ns/div
Rise Time
3.5ns
Distrelec Product Id
30111504
Country of Origin
United Kingdom