Pico Technology Picoscope 6403C PicoScope 6000 Series PC Based Oscilloscope, 350MHz

RS Stock No.: 786-5532Brand: Pico TechnologyManufacturers Part No.: Picoscope 6403C
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

350MHz

Oscilloscope Type

PC Based

Series

PicoScope 6000

Power Source

Mains

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

10ns/div

Sample Rate Random

1.25 Gsps, 2.5 Gsps, 5 Gsps

Weight

1kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Length

255mm

Record Length

10M points/ch

Dimensions

255 x 170 x 40mm

Height

40mm

Rise Time

1ns

Country of Origin

United Kingdom

Product details

PicoScope 6000 CD Series PC Oscilloscopes

PicoScope 6000 CD Series PC oscilloscopes offer excellent value for money with outstanding bandwidth, sampling rate and memory depth specifications. These characteristics are supported by advanced software optimized with customer input and feedback.

Superspeed USB 3.0 interface
500 MHz spectrum analyzer
Arbitrary waveform generator
Advanced triggers
100 million x zoom
Mask limit testing
Serial bus decoding

Supplied with

Factory-compensated probes (4), USB cable, universal mains (AC) power supply, mains lead (power cord), installation guide, software and reference CD, carrying case

Pico PC Based Instruments

Stock information temporarily unavailable.

BD 2,195.930

BD 2,195.930 Each (Exc. Vat)

BD 2,415.523

BD 2,415.523 Each (inc. VAT)

Pico Technology Picoscope 6403C PicoScope 6000 Series PC Based Oscilloscope, 350MHz

BD 2,195.930

BD 2,195.930 Each (Exc. Vat)

BD 2,415.523

BD 2,415.523 Each (inc. VAT)

Pico Technology Picoscope 6403C PicoScope 6000 Series PC Based Oscilloscope, 350MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

350MHz

Oscilloscope Type

PC Based

Series

PicoScope 6000

Power Source

Mains

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

10ns/div

Sample Rate Random

1.25 Gsps, 2.5 Gsps, 5 Gsps

Weight

1kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Length

255mm

Record Length

10M points/ch

Dimensions

255 x 170 x 40mm

Height

40mm

Rise Time

1ns

Country of Origin

United Kingdom

Product details

PicoScope 6000 CD Series PC Oscilloscopes

PicoScope 6000 CD Series PC oscilloscopes offer excellent value for money with outstanding bandwidth, sampling rate and memory depth specifications. These characteristics are supported by advanced software optimized with customer input and feedback.

Superspeed USB 3.0 interface
500 MHz spectrum analyzer
Arbitrary waveform generator
Advanced triggers
100 million x zoom
Mask limit testing
Serial bus decoding

Supplied with

Factory-compensated probes (4), USB cable, universal mains (AC) power supply, mains lead (power cord), installation guide, software and reference CD, carrying case

Pico PC Based Instruments