Pico Technology Picoscope 6404D PicoScope 6000 Series PC Based Oscilloscope, 500MHz

RS Stock No.: 786-5548Brand: Pico TechnologyManufacturers Part No.: Picoscope 6404D
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

500MHz

Oscilloscope Type

PC Based

Series

PicoScope 6000

Power Source

Mains

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

10ns/div

Sample Rate Random

1.25 Gsps, 2.5 Gsps, 5 Gsps

Length

280mm

Record Length

10M points/ch

Dimensions

280 x 170 x 40mm

Height

40mm

Weight

1.3kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Rise Time

0.7ns

Country of Origin

United Kingdom

BD 3,287.009

BD 3,287.009 Each (Exc. Vat)

BD 3,615.710

BD 3,615.710 Each (inc. VAT)

Pico Technology Picoscope 6404D PicoScope 6000 Series PC Based Oscilloscope, 500MHz

BD 3,287.009

BD 3,287.009 Each (Exc. Vat)

BD 3,615.710

BD 3,615.710 Each (inc. VAT)

Pico Technology Picoscope 6404D PicoScope 6000 Series PC Based Oscilloscope, 500MHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Bandwidth

500MHz

Oscilloscope Type

PC Based

Series

PicoScope 6000

Power Source

Mains

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

10ns/div

Sample Rate Random

1.25 Gsps, 2.5 Gsps, 5 Gsps

Length

280mm

Record Length

10M points/ch

Dimensions

280 x 170 x 40mm

Height

40mm

Weight

1.3kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Rise Time

0.7ns

Country of Origin

United Kingdom