Pico Technology Oscilloscope Battery Charger, For Use With TA041 Probes, TA057 Probes

RS Stock No.: 898-6775Brand: Pico TechnologyManufacturers Part No.: PS008
brand-logo

Technical Document

Specifications

Accessory Type

Optional Power Supply

For Use With

TA041 Probes, TA057 Probes

Country of Origin

China

Product details

Pico 9 V AC Power Adapter PS008

Pico PS008 is an AC power adapter for use with a selection of active differential probes.

Input voltage range 90 to 264 V AC 50/60 Hz
Input current 300 mA RMS maximum
Output voltage 9 V DC
Current maximum 0.67 A
Power rating 6 W
Ripple and noise 150 mV p-p maximum
Line regulation ±3 %
1.83 m DC lead

Approvals

UL/CUL, GS

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

BD 14.586

BD 14.586 Each (Exc. Vat)

BD 16.045

BD 16.045 Each (inc. VAT)

Pico Technology Oscilloscope Battery Charger, For Use With TA041 Probes, TA057 Probes

BD 14.586

BD 14.586 Each (Exc. Vat)

BD 16.045

BD 16.045 Each (inc. VAT)

Pico Technology Oscilloscope Battery Charger, For Use With TA041 Probes, TA057 Probes

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Optional Power Supply

For Use With

TA041 Probes, TA057 Probes

Country of Origin

China

Product details

Pico 9 V AC Power Adapter PS008

Pico PS008 is an AC power adapter for use with a selection of active differential probes.

Input voltage range 90 to 264 V AC 50/60 Hz
Input current 300 mA RMS maximum
Output voltage 9 V DC
Current maximum 0.67 A
Power rating 6 W
Ripple and noise 150 mV p-p maximum
Line regulation ±3 %
1.83 m DC lead

Approvals

UL/CUL, GS

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).