Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pico Technology 190mm Calibration Kit with SMA Female Connector For Use With PicoVNA 106 & 108 Vector Network Analyser

RS Stock No.: 248-1185Brand: Pico TechnologyManufacturers Part No.: TA519
brand-logo

Technical Document

Specifications

Vector Network Analyser Accessory Type

Calibration Kit

For Use With

PicoVNA 106 & 108

Frequency Range

0.3 → 8500MHz

Connector Type

SMA Female

Length

190mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Pico Technology 190mm Calibration Kit with SMA Female Connector For Use With PicoVNA 106 & 108 Vector Network Analyser

P.O.A.

Pico Technology 190mm Calibration Kit with SMA Female Connector For Use With PicoVNA 106 & 108 Vector Network Analyser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Vector Network Analyser Accessory Type

Calibration Kit

For Use With

PicoVNA 106 & 108

Frequency Range

0.3 → 8500MHz

Connector Type

SMA Female

Length

190mm

Country of Origin

United Kingdom