Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

11 channel USB Data logger, 10-bit

RS Stock No.: 507-6377Brand: Pico TechnologyManufacturers Part No.: USB ADC11/10
View all in Data Loggers

Technical Document

Specifications

Number Of Input Channels

11

Model Number

USB ADC11/10

Measurement Parameters

Voltage

Interface Type

USB 1.1

Maximum Voltage Measurement

2.5V

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Alarm

Yes

Best Voltage Measurement Accuracy

±1 %

Includes

Software, User Manual

Stock information temporarily unavailable.

P.O.A.

11 channel USB Data logger, 10-bit

P.O.A.

11 channel USB Data logger, 10-bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Input Channels

11

Model Number

USB ADC11/10

Measurement Parameters

Voltage

Interface Type

USB 1.1

Maximum Voltage Measurement

2.5V

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Alarm

Yes

Best Voltage Measurement Accuracy

±1 %

Includes

Software, User Manual