11 channel USB Data logger, 12-bit
Technical Document
Specifications
Brand
pico TechnologyNumber Of Input Channels
11
Model Number
USB ADC11/12
Measurement Parameters
Voltage
Interface Type
USB 1.1
Maximum Voltage Measurement
2.5V
Power Source
Mains
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Includes
Software, User Manual
Alarm
Yes
Best Voltage Measurement Accuracy
±0.5 %
You may be interested in
Pico Technology PicoLog 1216 Voltage Data Logger, USB 2.0, 16 Input Channel(s)Brand: Pico Technology
BD 155.793Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
11 channel USB Data logger, 12-bit
1
P.O.A.
11 channel USB Data logger, 12-bit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pico Technology PicoLog 1216 Voltage Data Logger, USB 2.0, 16 Input Channel(s)Brand: Pico Technology
BD 155.793Each (Exc. Vat)
Technical Document
Specifications
Brand
pico TechnologyNumber Of Input Channels
11
Model Number
USB ADC11/12
Measurement Parameters
Voltage
Interface Type
USB 1.1
Maximum Voltage Measurement
2.5V
Power Source
Mains
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Includes
Software, User Manual
Alarm
Yes
Best Voltage Measurement Accuracy
±0.5 %
You may be interested in
Pico Technology PicoLog 1216 Voltage Data Logger, USB 2.0, 16 Input Channel(s)Brand: Pico Technology
BD 155.793Each (Exc. Vat)