PIHER SENSORS AND CONTROLS S.S.A Linear Potentiometer 1-Gang Through Hole, PC16SH10IP06-102A2020-ITA
RS Stock No.: 285-8612Brand: PIHER SENSORS AND CONTROLS S.S.AManufacturers Part No.: 16427413Distrelec Article No.: 16427413
Technical Document
Specifications
Potentiometer Type
Linear
Number of Gangs
1
Number of Turns
1
Power Rating
200mW
Mounting Type
Through Hole
Distrelec Product Id
16427413
Country of Origin
Spain
Stock information temporarily unavailable.
BD 2.805
BD 2.805 Each (Exc. Vat)
BD 3.085
BD 3.085 Each (inc. VAT)
PIHER SENSORS AND CONTROLS S.S.A Linear Potentiometer 1-Gang Through Hole, PC16SH10IP06-102A2020-ITA
1
BD 2.805
BD 2.805 Each (Exc. Vat)
BD 3.085
BD 3.085 Each (inc. VAT)
PIHER SENSORS AND CONTROLS S.S.A Linear Potentiometer 1-Gang Through Hole, PC16SH10IP06-102A2020-ITA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Potentiometer Type
Linear
Number of Gangs
1
Number of Turns
1
Power Rating
200mW
Mounting Type
Through Hole
Distrelec Product Id
16427413
Country of Origin
Spain