PIHER SENSORS AND CONTROLS S.S.A 1MΩ Linear Potentiometer 1-Gang Through Hole, T-21AHM0607105A
RS Stock No.: 287-2501Brand: PIHER SENSORS AND CONTROLS S.S.AManufacturers Part No.: 16435378Distrelec Article No.: 16435378
Technical Document
Specifications
Potentiometer Type
Linear
Maximum Resistance
1MΩ
Number of Gangs
1
Number of Turns
1
Power Rating
250mW
Mounting Type
Through Hole
Distrelec Product Id
16435378
Country of Origin
Spain
Stock information temporarily unavailable.
BD 3.333
BD 3.333 Each (Exc. Vat)
BD 3.666
BD 3.666 Each (inc. VAT)
PIHER SENSORS AND CONTROLS S.S.A 1MΩ Linear Potentiometer 1-Gang Through Hole, T-21AHM0607105A
1
BD 3.333
BD 3.333 Each (Exc. Vat)
BD 3.666
BD 3.666 Each (inc. VAT)
PIHER SENSORS AND CONTROLS S.S.A 1MΩ Linear Potentiometer 1-Gang Through Hole, T-21AHM0607105A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Potentiometer Type
Linear
Maximum Resistance
1MΩ
Number of Gangs
1
Number of Turns
1
Power Rating
250mW
Mounting Type
Through Hole
Distrelec Product Id
16435378
Country of Origin
Spain