Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz Transponder Non-Contact Safety Switch, 24V dc, Plastic Housing, M12

RS Stock No.: 918-6689Brand: PilzManufacturers Part No.: 540005
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

M12

Actuator Type

Coded

Sensor Principle

Transponder

Safety Category

4

Actuator Included

Yes

Switching Distance

15 mm

Range

PSENcode

IP Rating

IP67

Hazardous Area Certification

ATEX

Length

75mm

Width

40mm

Depth

40mm

Safety Category

4

Country of Origin

Switzerland

Product details

PSENcode Large Non-Contact Safety Switch, Hazardous Area

The PSEN cs1.1p safety switch (stock no. 918-6689) is coded and switches with an actuator from the PSEN cs1.1 series. There is no restriction on the number of times the actuator can be used and reset.
The PSEN cs2.13p safety switch (stock no. 619-2795) is fully coded and switches with an actuator from the PSEN cs2.1 series. These actuators must be taught. It can be taught up to a maximum of 8 times but only 1 actuator at a time is taught.

Features and Benefits

Series connection, more than 10 safety switches in sequence to Cat 4 of EN954-1
Switch reacts to a single actuator but can be taught a new actuator up to 8 times
5 directions of actuation
M12 connection, 8-pin
For use in EX area Category 3, Zones 2 and 22 in accordance with EN50021
IP67 protection

Supplied with

Actuator

Approvals

CE, cULus Listed, ATEX, TÜV, FCC, IC, ECOLAB.

Standards

EN954-1 (Cat 4), EN60204-1, EN60947-5-3.

Stock information temporarily unavailable.

BD 128.788

BD 128.788 Each (Exc. Vat)

BD 141.667

BD 141.667 Each (inc. VAT)

Pilz Transponder Non-Contact Safety Switch, 24V dc, Plastic Housing, M12

BD 128.788

BD 128.788 Each (Exc. Vat)

BD 141.667

BD 141.667 Each (inc. VAT)

Pilz Transponder Non-Contact Safety Switch, 24V dc, Plastic Housing, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

M12

Actuator Type

Coded

Sensor Principle

Transponder

Safety Category

4

Actuator Included

Yes

Switching Distance

15 mm

Range

PSENcode

IP Rating

IP67

Hazardous Area Certification

ATEX

Length

75mm

Width

40mm

Depth

40mm

Safety Category

4

Country of Origin

Switzerland

Product details

PSENcode Large Non-Contact Safety Switch, Hazardous Area

The PSEN cs1.1p safety switch (stock no. 918-6689) is coded and switches with an actuator from the PSEN cs1.1 series. There is no restriction on the number of times the actuator can be used and reset.
The PSEN cs2.13p safety switch (stock no. 619-2795) is fully coded and switches with an actuator from the PSEN cs2.1 series. These actuators must be taught. It can be taught up to a maximum of 8 times but only 1 actuator at a time is taught.

Features and Benefits

Series connection, more than 10 safety switches in sequence to Cat 4 of EN954-1
Switch reacts to a single actuator but can be taught a new actuator up to 8 times
5 directions of actuation
M12 connection, 8-pin
For use in EX area Category 3, Zones 2 and 22 in accordance with EN50021
IP67 protection

Supplied with

Actuator

Approvals

CE, cULus Listed, ATEX, TÜV, FCC, IC, ECOLAB.

Standards

EN954-1 (Cat 4), EN60204-1, EN60947-5-3.