Pilz Transponder Non-Contact Safety Switch, 24V dc, Glass filled Polyamide (PA-GF) Housing, M12

RS Stock No.: 191-9814Brand: PilzManufacturers Part No.: 542009
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Glass filled Polyamide (PA-GF)

Connection Type

M12

Actuator Type

Coded

Sensor Principle

Transponder

Safety Category

4

Actuator Included

Yes

Switching Distance

8 mm

IP Rating

IP66, IP67

Supply Current

3mA

Length

26.4mm

Width

101.6mm

Number of Approach Directions

3

Depth

19mm

Number of Approach Directions

3

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 54.989

BD 54.989 Each (Exc. Vat)

BD 60.488

BD 60.488 Each (inc. VAT)

Pilz Transponder Non-Contact Safety Switch, 24V dc, Glass filled Polyamide (PA-GF) Housing, M12

BD 54.989

BD 54.989 Each (Exc. Vat)

BD 60.488

BD 60.488 Each (inc. VAT)

Pilz Transponder Non-Contact Safety Switch, 24V dc, Glass filled Polyamide (PA-GF) Housing, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Glass filled Polyamide (PA-GF)

Connection Type

M12

Actuator Type

Coded

Sensor Principle

Transponder

Safety Category

4

Actuator Included

Yes

Switching Distance

8 mm

IP Rating

IP66, IP67

Supply Current

3mA

Length

26.4mm

Width

101.6mm

Number of Approach Directions

3

Depth

19mm

Number of Approach Directions

3

Country of Origin

Switzerland