Pilz PSENme Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

RS Stock No.: 744-8651Brand: PilzManufacturers Part No.: 570000Distrelec Article No.: 30410482
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

Pilz

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

PSENme

Actuator Included

Yes

Range

PSENmech

Actuator Type

Standard

Conduit Entry

M20

Housing Material

Plastic

IP Rating

IP67

Length

184mm

Width

42.5mm

Depth

51mm

Width

42.5mm

Width

42.5mm

Safety Contacts

2NO

Country of Origin

Germany

Product details

PSENmech Safety Switch

The PSENmech mechanical safety switch is suitable for the safe monitoring of a movable guard. The safety switch is triggered if the guards are opened, and the hazardous machine movement is stopped via a Pilz evaluation device. The PSENmech safety switch prevents the safety gate from being opened unintentionally by using increased extraction force on the actuator. It complies with EN 1088 standard (protection against defeat) thanks to its mechanically coded actuator.

Flexibility and speed during installation plus high plant availability
Compact design
Up to four horizontal and four vertical approach directions
Innovative connection technology
Universal integration - possible to connect to all common control voltages
Built-in manipulation protection
Long service life
Robust design and high mechanical load capacity
Heavy duty positive opening safety contacts with galvanic isolation
Wide operating temperature range
IP67 protection
Easy to service cage clamp terminals

Approvals

EC, BG, CCC, cCSAus

Standards

VDE 0660 T100, EN 60947-1, VDE 0660 T200, EN 60947-5-1, IEC 60947-5-1 GS-ET-19

Stock information temporarily unavailable.

BD 97.818

BD 97.818 Each (Exc. Vat)

BD 107.600

BD 107.600 Each (inc. VAT)

Pilz PSENme Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

BD 97.818

BD 97.818 Each (Exc. Vat)

BD 107.600

BD 107.600 Each (inc. VAT)

Pilz PSENme Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

PSENme

Actuator Included

Yes

Range

PSENmech

Actuator Type

Standard

Conduit Entry

M20

Housing Material

Plastic

IP Rating

IP67

Length

184mm

Width

42.5mm

Depth

51mm

Width

42.5mm

Width

42.5mm

Safety Contacts

2NO

Country of Origin

Germany

Product details

PSENmech Safety Switch

The PSENmech mechanical safety switch is suitable for the safe monitoring of a movable guard. The safety switch is triggered if the guards are opened, and the hazardous machine movement is stopped via a Pilz evaluation device. The PSENmech safety switch prevents the safety gate from being opened unintentionally by using increased extraction force on the actuator. It complies with EN 1088 standard (protection against defeat) thanks to its mechanically coded actuator.

Flexibility and speed during installation plus high plant availability
Compact design
Up to four horizontal and four vertical approach directions
Innovative connection technology
Universal integration - possible to connect to all common control voltages
Built-in manipulation protection
Long service life
Robust design and high mechanical load capacity
Heavy duty positive opening safety contacts with galvanic isolation
Wide operating temperature range
IP67 protection
Easy to service cage clamp terminals

Approvals

EC, BG, CCC, cCSAus

Standards

VDE 0660 T100, EN 60947-1, VDE 0660 T200, EN 60947-5-1, IEC 60947-5-1 GS-ET-19